Lead Free Bar Solder Bi57Sn42Ag1 (57/42/1) Bar, 0.5 lb (227g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BARSN42BI57AG1-8OZ

DigiKey Part Number
BARSN42BI57AG1-8OZ-ND
Manufacturer
Manufacturer Product Number
BARSN42BI57AG1-8OZ
Description
SOLDER BAR SN42/BI57/AG1 8OZ 227
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Bar Solder Bi57Sn42Ag1 (57/42/1) Bar, 0.5 lb (227g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Bi57Sn42Ag1 (57/42/1)
Diameter
-
Melting Point
280°F (138°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bar, 0.5 lb (227g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM168.91000RM168.91
Manufacturers Standard Package
Unit Price without VAT:RM168.91000
Unit Price with VAT:RM185.80100