
BARSN42BI57AG1 | |
|---|---|
DigiKey Part Number | BARSN42BI57AG1-ND |
Manufacturer | |
Manufacturer Product Number | BARSN42BI57AG1 |
Description | SOLDER BAR SN42/BI57/AG1 1LB SUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Bi57Sn42Ag1 (57/42/1) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | - | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM327.18000 | RM327.18 |
| Unit Price without VAT: | RM327.18000 |
|---|---|
| Unit Price with VAT: | RM359.89800 |




