
127-0701-602 | |
|---|---|
DigiKey Part Number | J10011-ND |
Manufacturer | |
Manufacturer Product Number | 127-0701-602 |
Description | CONN SHROUD SMP PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For SMP Hermetic Seal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP | |
Accessory Type | Shroud | |
For Use With/Related Products | SMP Hermetic Seal | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Full Detent | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.19000 | RM53.19 |
| 10 | RM45.19200 | RM451.92 |
| 25 | RM42.36120 | RM1,059.03 |
| 50 | RM40.34000 | RM2,017.00 |
| 100 | RM38.41460 | RM3,841.46 |
| 250 | RM36.01096 | RM9,002.74 |
| 500 | RM34.29400 | RM17,147.00 |
| 1,000 | RM32.65925 | RM32,659.25 |
| Unit Price without VAT: | RM53.19000 |
|---|---|
| Unit Price with VAT: | RM58.50900 |


