127-0711-601 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet
Connector Hermetic Seal For SMP Shroud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-0711-601

DigiKey Part Number
J10018-ND
Manufacturer
Manufacturer Product Number
127-0711-601
Description
CONN HERMETIC SEAL FOR SMP PLUGS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Hermetic Seal For SMP Shroud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMP
Accessory Type
Hermetic Seal
For Use With/Related Products
SMP Shroud
Body Material
Cobalt, Iron, Nickel
Body Finish
Gold
Features
Full Detent
Color
Gold
Center Contact Material
Nickel-Cobalt
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM98.89000RM98.89
10RM84.05200RM840.52
25RM78.79040RM1,969.76
50RM75.03020RM3,751.51
100RM71.45110RM7,145.11
250RM66.98268RM16,745.67
500RM63.78994RM31,894.97
Manufacturers Standard Package
Unit Price without VAT:RM98.89000
Unit Price with VAT:RM108.77900