
142-0003-206 | |
|---|---|
DigiKey Part Number | J512-ND |
Manufacturer | |
Manufacturer Product Number | 142-0003-206 |
Description | CONN CBL BOARD IN STR PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Direct to Cable Connector Board-In 50 Ohms Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 142-0003-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Board-In | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 179, 187, 188, 316 | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 2 pcs - 1 Connector, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.04000 | RM29.04 |
| 10 | RM24.67600 | RM246.76 |
| 25 | RM23.12800 | RM578.20 |
| 50 | RM22.02380 | RM1,101.19 |
| 100 | RM20.97220 | RM2,097.22 |
| 250 | RM19.65964 | RM4,914.91 |
| 500 | RM18.72186 | RM9,360.93 |
| 1,000 | RM17.82921 | RM17,829.21 |
| Unit Price without VAT: | RM29.04000 |
|---|---|
| Unit Price with VAT: | RM31.94400 |



