


006791001001005 | |
|---|---|
DigiKey Part Number | 478-13188-2-ND - Tape & Reel (TR) 478-13188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 006791001001005 |
Description | 50 OHM RF IDC COAX OUTER JACKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Direct to Cable, IDC Connector Board-In 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Board-In | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | 2.33mm-2.60mm Coaxial Cable | |
Fastening Type | - | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.86600 | RM48.66 |
| 25 | RM4.55920 | RM113.98 |
| 50 | RM4.34100 | RM217.05 |
| 100 | RM4.13350 | RM413.35 |
| 250 | RM3.87428 | RM968.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM3.55365 | RM3,020.60 |
| 1,700 | RM3.38404 | RM5,752.87 |
| 2,550 | RM3.28863 | RM8,386.01 |
| 4,250 | RM3.17230 | RM13,482.27 |
| 5,950 | RM3.09793 | RM18,432.68 |
| 8,500 | RM3.02103 | RM25,678.76 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |


