
RR31123TCWCN10 | |
|---|---|
DigiKey Part Number | 2449-RR31123TCWCN10-ND |
Manufacturer | |
Manufacturer Product Number | RR31123TCWCN10 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM5.88600 | RM58.86 |
| 25 | RM5.55400 | RM138.85 |
| 50 | RM5.31260 | RM265.63 |
| 200 | RM4.86155 | RM972.31 |
| 400 | RM4.65000 | RM1,860.00 |
| 600 | RM4.53035 | RM2,718.21 |
| 1,000 | RM4.38388 | RM4,383.88 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |










