


DM3CQF1004L03 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1004L03-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1004L03 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1004L03 Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 15gf |
Packaging Bag | Operating Position 0.508" (12.9mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.031" (0.8mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.38000 | RM4.38 |
| 10 | RM3.61800 | RM36.18 |
| 25 | RM3.35760 | RM83.94 |
| 50 | RM3.17100 | RM158.55 |
| 100 | RM2.99610 | RM299.61 |
| 250 | RM2.77908 | RM694.77 |
| 500 | RM2.62548 | RM1,312.74 |
| 1,000 | RM2.48028 | RM2,480.28 |
| 5,000 | RM2.17301 | RM10,865.05 |
| Unit Price without VAT: | RM4.38000 |
|---|---|
| Unit Price with VAT: | RM4.81800 |


