Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3CQF1005L03

DigiKey Part Number
2449-DM3CQF1005L03-ND
Manufacturer
Manufacturer Product Number
DM3CQF1005L03
Description
SWITCH LIMIT SPDT 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
CIT Relay and Switch
Operating Force
40gf
Series
Release Force
15gf
Packaging
Bag
Operating Position
0.508" (12.9mm)
Part Status
Active
Pretravel
0.071" (1.8mm)
Circuit
SPDT
Differential Travel
0.025" (0.6mm)
Switch Function
On-Mom
Overtravel
0.031" (0.8mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM4.38000RM4.38
10RM3.61800RM36.18
25RM3.35760RM83.94
50RM3.17100RM158.55
100RM2.99610RM299.61
250RM2.77908RM694.77
500RM2.62548RM1,312.74
1,000RM2.48028RM2,480.28
5,000RM2.17301RM10,865.05
Manufacturers Standard Package
Unit Price without VAT:RM4.38000
Unit Price with VAT:RM4.81800