RD10AA16RGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: RM8.20287
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 944
Unit Price: RM13.55000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 285
Unit Price: RM12.41000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1,210
Unit Price: RM30.97000
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10AA16RGT

DigiKey Part Number
2449-RD10AA16RGT-ND
Manufacturer
Manufacturer Product Number
RD10AA16RGT
Description
SWITCH ROTARY DIP HEX 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM8.11265RM1,622.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.11265
Unit Price with VAT:RM8.92392