HCM493579545ABJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: RM0.89139
Datasheet

Direct


Abracon LLC
In Stock: 2,751
Unit Price: RM1.14000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 724
Unit Price: RM2.21000
Datasheet

Similar


ECS Inc.
In Stock: 750
Unit Price: RM2.80000
Datasheet

Similar


IQD Frequency Products
In Stock: 872
Unit Price: RM1.85000
Datasheet
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM493579545ABJT

DigiKey Part Number
300-6101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM493579545ABJT
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.46820RM1,468.20
Manufacturers Standard Package
Unit Price without VAT:RM1.46820
Unit Price with VAT:RM1.61502