
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.68000 | RM107.68 |
| 2 | RM102.54000 | RM205.08 |
| 3 | RM99.63000 | RM298.89 |
| 5 | RM96.06600 | RM480.33 |
| 7 | RM93.77714 | RM656.44 |
| 10 | RM91.40000 | RM914.00 |
| Unit Price without VAT: | RM107.68000 |
|---|---|
| Unit Price with VAT: | RM118.44800 |









