20 AWG Hook-Up Wire 21/0.0071" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-004-1-TS

DigiKey Part Number
CN140R-100-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM107.68000RM107.68
2RM102.54000RM205.08
3RM99.63000RM298.89
5RM96.06600RM480.33
7RM93.77714RM656.44
10RM91.40000RM914.00
Manufacturers Standard Package
Unit Price without VAT:RM107.68000
Unit Price with VAT:RM118.44800
Alternate Color
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 3
Unit Price: RM107.68000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 1
Unit Price: RM120.80000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: RM107.68000
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: RM107.68000
Alternate Length
HOOK-UP STRND 20AWG RED 500'
In-Stock: 6
Unit Price: RM495.34000
HOOK-UP STRND 20AWG RED 50'
In-Stock: 4
Unit Price: RM69.42000
HOOK-UP STRND 20AWG RED 25'
In-Stock: 0
Unit Price: RM37.71000
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 500
Unit Price: RM3.43000