New Product
12 AWG Hook-Up Wire 65/0.0100" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-12-1-0100-001-1-TS

DigiKey Part Number
1175-1569-12-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-12-1-0100-001-1-TS
Description
UL1569 PVC HOOK-UP-WIRE 12 AWG 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/0.0100"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
100RM3.95280RM395.28
200RM3.76100RM752.20
300RM3.65257RM1,095.77
500RM3.51968RM1,759.84
700RM3.43436RM2,404.05
1,000RM3.34577RM3,345.77
Manufacturers Standard Package
Unit Price without VAT:RM3.95280
Unit Price with VAT:RM4.34808