
1569-12-1-0100-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-12-1-0100-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-12-1-0100-011-1-TS |
Description | UL1569 PVC HOOK-UP-WIRE 12 AWG 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Green, Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/0.0100" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | RM3.95280 | RM395.28 |
| 200 | RM3.76100 | RM752.20 |
| 300 | RM3.65257 | RM1,095.77 |
| 500 | RM3.51968 | RM1,759.84 |
| 700 | RM3.43436 | RM2,404.05 |
| 1,000 | RM3.34577 | RM3,345.77 |
| Unit Price without VAT: | RM3.95280 |
|---|---|
| Unit Price with VAT: | RM4.34808 |




