800-12-32D-BL-0002F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 79
Unit Price: RM57.48000
Datasheet
2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-12-32D-BL-0002F

DigiKey Part Number
1175-1500-ND
Manufacturer
Manufacturer Product Number
800-12-32D-BL-0002F
Description
CORD 12AWG IEC320C20 - 320C19 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Length
CORD 12AWG IEC320C20 - 320C19 8'
In-Stock: 0
Unit Price: RM63.94225
CORD 12AWG IEC320C20 - 320C19 5'
In-Stock: 0
Unit Price: RM57.92257