Parametric Equivalent

ACURN101-HF | |
|---|---|
DigiKey Part Number | ACURN101-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACURN101-HF |
Description | DIODE STANDARD 200V 1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACURN101-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57339 | RM1,720.17 |
| 6,000 | RM0.52044 | RM3,122.64 |
| 9,000 | RM0.49518 | RM4,456.62 |
| 15,000 | RM0.46679 | RM7,001.85 |
| 21,000 | RM0.46231 | RM9,708.51 |
| 30,000 | RM0.45975 | RM13,792.50 |
| 75,000 | RM0.41631 | RM31,223.25 |
| Unit Price without VAT: | RM0.57339 |
|---|---|
| Unit Price with VAT: | RM0.63073 |


