
CURN101-HF | |
|---|---|
DigiKey Part Number | 641-1492-2-ND - Tape & Reel (TR) 641-1492-1-ND - Cut Tape (CT) 641-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN101-HF |
Description | DIODE STANDARD 200V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CURN101-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.60700 | RM6.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51334 | RM1,540.02 |
| 6,000 | RM0.47280 | RM2,836.80 |
| 9,000 | RM0.44993 | RM4,049.37 |
| 15,000 | RM0.42604 | RM6,390.60 |
| 21,000 | RM0.41267 | RM8,666.07 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


