
ATV06B400JB-HF | |
|---|---|
DigiKey Part Number | 641-1577-2-ND - Tape & Reel (TR) 641-1577-1-ND - Cut Tape (CT) 641-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B400JB-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B400JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Littelfuse Inc. | 21,101 | SMBJ40CALFCT-ND | RM2.25000 | Direct |
| SMBJ40CA | Taiwan Semiconductor Corporation | 5,522 | SMBJ40CAFSCT-ND | RM2.80000 | Direct |
| SMBJ40CA-13-F | Diodes Incorporated | 346,130 | SMBJ40CA-FDICT-ND | RM2.17000 | Direct |
| SMBJ40CA-E3/52 | Vishay General Semiconductor - Diodes Division | 54,701 | SMBJ40CA-E3/52GICT-ND | RM2.29000 | Direct |
| SMBJ40CA-TP | MCC (Micro Commercial Components) | 2,812 | SMBJ40CA-TPMSCT-ND | RM1.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.23000 | RM22.30 |
| 100 | RM1.44440 | RM144.44 |
| 500 | RM1.10556 | RM552.78 |
| 1,000 | RM0.99631 | RM996.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79390 | RM2,381.70 |
| 6,000 | RM0.76755 | RM4,605.30 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

