US1MWF-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 6,428
Unit Price: RM0.39000
Datasheet
Diode 1000 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MWF-HF

DigiKey Part Number
641-US1MWF-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1MWF-HF
Description
DIODE STANDARD 1000V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27732RM831.96
6,000RM0.25002RM1,500.12
9,000RM0.23610RM2,124.90
15,000RM0.22044RM3,306.60
21,000RM0.21117RM4,434.57
30,000RM0.20215RM6,064.50
75,000RM0.18236RM13,677.00
150,000RM0.17013RM25,519.50
Manufacturers Standard Package
Unit Price without VAT:RM0.27732
Unit Price with VAT:RM0.30505