20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX813-020.0M

DigiKey Part Number
CW525TR-ND - Tape & Reel (TR)
CW525CT-ND - Cut Tape (CT)
CW525DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX813-020.0M
Description
XTAL OSC XO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWX823-020.0MConnor Winfield831CW446CT-NDRM6.33000Similar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.33000RM18.33
10RM15.93000RM159.30
25RM15.06360RM376.59
50RM14.44120RM722.06
100RM13.84400RM1,384.40
250RM13.09332RM3,273.33
500RM12.99352RM6,496.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.03573RM12,035.73
2,000RM11.54028RM23,080.56
3,000RM11.26021RM33,780.63
Manufacturers Standard Package
Unit Price without VAT:RM18.33000
Unit Price with VAT:RM20.16300