


CWX823-020.0M | |
|---|---|
DigiKey Part Number | CW446TR-ND - Tape & Reel (TR) CW446CT-ND - Cut Tape (CT) CW446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-020.0M |
Description | XTAL OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX813-020.0M | Connor Winfield | 486 | CW525CT-ND | RM18.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.18000 | RM17.18 |
| 10 | RM14.93900 | RM149.39 |
| 25 | RM14.12680 | RM353.17 |
| 50 | RM13.54220 | RM677.11 |
| 100 | RM12.98250 | RM1,298.25 |
| 250 | RM12.27820 | RM3,069.55 |
| 500 | RM12.08700 | RM6,043.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.28634 | RM11,286.34 |
| 2,000 | RM10.82158 | RM21,643.16 |
| 3,000 | RM10.55890 | RM31,676.70 |
| Unit Price without VAT: | RM17.18000 |
|---|---|
| Unit Price with VAT: | RM18.89800 |

