20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CWX823 Series

CWX823-020.0M

DigiKey Part Number
CW446TR-ND - Tape & Reel (TR)
CW446CT-ND - Cut Tape (CT)
CW446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX823-020.0M
Description
XTAL OSC XO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWX813-020.0MConnor Winfield486CW525CT-NDRM18.33000Upgrade
In-Stock: 831
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.18000RM17.18
10RM14.93900RM149.39
25RM14.12680RM353.17
50RM13.54220RM677.11
100RM12.98250RM1,298.25
250RM12.27820RM3,069.55
500RM12.08700RM6,043.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.28634RM11,286.34
2,000RM10.82158RM21,643.16
3,000RM10.55890RM31,676.70
Manufacturers Standard Package
Unit Price without VAT:RM17.18000
Unit Price with VAT:RM18.89800