160393J250C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.97795
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.52256
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.62829
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.62829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.76273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.78221
Datasheet
0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160393J250C-F

DigiKey Part Number
160393J250C-F-ND
Manufacturer
Manufacturer Product Number
160393J250C-F
Description
CAP FILM 0.039UF 5% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160393J250C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160393J400D-FCornell Dubilier Knowles0160393J400D-F-NDRM2.97795Upgrade
167393J250B-FCornell Dubilier Knowles0167393J250B-F-NDRM2.52256Similar
184393J250RBA-FCornell Dubilier Knowles0184393J250RBA-F-NDRM2.62829Similar
184393J250RBB-FCornell Dubilier Knowles0184393J250RBB-F-NDRM2.62829Similar
F461AG393J400AKEMET0399-F461AG393J400A-NDRM0.70961Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM3.09056RM6,181.12
Unit Price without VAT:RM3.09056
Unit Price with VAT:RM3.39962