Parametric Equivalent
Parametric Equivalent

171683J400G-F | |
|---|---|
DigiKey Part Number | 171683J400G-F-ND |
Manufacturer | |
Manufacturer Product Number | 171683J400G-F |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171683J400G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MB5680JR06 | KEMET | 0 | 399-PHE426MB5680JR06-ND | RM1.50216 | Parametric Equivalent |
| PHE426MB5680JR17T0 | KEMET | 0 | 399-PHE426MB5680JR17T0TR-ND | RM1.39399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.64796 | RM9,295.92 |
| Unit Price without VAT: | RM4.64796 |
|---|---|
| Unit Price with VAT: | RM5.11276 |



