381LR221M250H022 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,603
Unit Price: RM18.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM9.97076
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 87
Unit Price: RM15.21000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: RM15.13000
Datasheet

Similar


Nichicon
In Stock: 1,141
Unit Price: RM13.63000
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 678mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR221M250H022

DigiKey Part Number
381LR221M250H022-ND
Manufacturer
Manufacturer Product Number
381LR221M250H022
Description
CAP ALUM 220UF 20% 250V SNAP TH
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 678mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
678mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Ripple Current @ High Frequency
1.83 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes