AHA226M25C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 490
Unit Price: RM4.06000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: RM3.31000
Datasheet

Upgrade


KEMET
In Stock: 21,910
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 83,755
Unit Price: RM1.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,049
Unit Price: RM2.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,406
Unit Price: RM2.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.28967
Datasheet

Upgrade


KEMET
In Stock: 11,193
Unit Price: RM1.50000
Datasheet

Similar


Panasonic Industry
In Stock: 7,510
Unit Price: RM2.13000
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.1Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M25C12T-F

DigiKey Part Number
AHA226M25C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA226M25C12T-F
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
15.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M25C12T-FCornell Dubilier Knowles490338-2161-1-NDRM4.06000Similar
AHA226M25D16T-FCornell Dubilier Knowles1,000338-AHA226M25D16T-FCT-NDRM3.31000Similar
EEV226M025S9DAAKEMET21,910399-EEV226M025S9DAACT-NDRM1.46000Upgrade
EEV226M035S9DAAKEMET83,755399-EEV226M035S9DAACT-NDRM1.46000Upgrade
EMZA250ARA220ME61GChemi-Con1,049565-EMZA250ARA220ME61GCT-NDRM2.64000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.84393RM1,687.86
Unit Price without VAT:RM0.84393
Unit Price with VAT:RM0.92832