
AVE226M16C12T-F | |
|---|---|
DigiKey Part Number | 338-1795-2-ND - Tape & Reel (TR) 338-1795-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE226M16C12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.07Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 15.07Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1,800 | 338-AVS226M16B12T-FCT-ND | RM2.52000 | Similar |
| 865250342004 | Würth Elektronik | 663 | 732-8304-1-ND | RM1.22000 | Direct |
| EDK226M016A9DAA | KEMET | 10,619 | 399-6676-1-ND | RM1.42000 | Direct |
| EEE-1CA220AR | Panasonic Industry | 1,781 | PCE4580CT-ND | RM1.50000 | Direct |
| EEE-1CA220SR | Panasonic Industry | 11,937 | PCE3881CT-ND | RM1.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.82180 | RM41.09 |
| 100 | RM0.72850 | RM72.85 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

