
EDK226M016A9DAA | |
|---|---|
DigiKey Part Number | 399-6676-2-ND - Tape & Reel (TR) 399-6676-1-ND - Cut Tape (CT) 399-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M016A9DAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M016A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 48.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA220AR | Panasonic Industry | 1,781 | PCE4580CT-ND | RM1.50000 | Direct |
| EEE-FK1C220AR | Panasonic Industry | 10,252 | PCE4396CT-ND | RM2.09000 | Direct |
| EEE-FK1E220AR | Panasonic Industry | 7,316 | PCE4408CT-ND | RM2.09000 | Direct |
| EMLA160ARA220ME61G | Chemi-Con | 2,400 | 565-EMLA160ARA220ME61GCT-ND | RM1.62000 | Direct |
| UCL1C220MCL1GS | Nichicon | 1,908 | 493-3915-1-ND | RM2.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.63820 | RM31.91 |
| 100 | RM0.56380 | RM56.38 |
| 500 | RM0.43450 | RM217.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.39361 | RM393.61 |
| 2,000 | RM0.35959 | RM719.18 |
| 3,000 | RM0.34241 | RM1,027.23 |
| 5,000 | RM0.32325 | RM1,616.25 |
| 7,000 | RM0.31197 | RM2,183.79 |
| 10,000 | RM0.30108 | RM3,010.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

