22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ226M16C12T-F

DigiKey Part Number
338-AVEZ226M16C12T-FTR-ND - Tape & Reel (TR)
338-AVEZ226M16C12T-FCT-ND - Cut Tape (CT)
338-AVEZ226M16C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ226M16C12T-F
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
110 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
1.5Ohm
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA220ME61GChemi-Con1,406565-EMZA350ARA220ME61GCT-NDRM2.64000Upgrade
MAL215375229E3Vishay Beyschlag/Draloric/BC Components4,10856-MAL215375229E3CT-NDRM4.06000Parametric Equivalent
In-Stock: 9,790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.76900RM17.69
50RM1.32220RM66.11
100RM1.18160RM118.16
500RM0.93812RM469.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.86132RM861.32
2,000RM0.79746RM1,594.92
3,000RM0.76524RM2,295.72
5,000RM0.72931RM3,646.55
7,000RM0.70819RM4,957.33
10,000RM0.68779RM6,877.90
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400