
MAL215375229E3 | |
|---|---|
DigiKey Part Number | 56-MAL215375229E3TR-ND - Tape & Reel (TR) 56-MAL215375229E3CT-ND - Cut Tape (CT) 56-MAL215375229E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215375229E3 |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 28 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297502E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL214297502E3-ND | RM1.12551 | MFR Recommended |
| 226AXZ035M | CORNELL DUBILIER KNOWLES | 3,991 | 1572-226AXZ035MCT-ND | RM2.36000 | Upgrade |
| ATB226M035 | CORNELL DUBILIER KNOWLES | 14,924 | 1572-ATB226M035CT-ND | RM1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.25276 | RM1,252.76 |
| 2,000 | RM1.16825 | RM2,336.50 |
| 3,000 | RM1.12561 | RM3,376.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.57700 | RM25.77 |
| 50 | RM1.95580 | RM97.79 |
| 100 | RM1.75920 | RM175.92 |
| 500 | RM1.42084 | RM710.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.51000 | RM25.10 |
| 50 | RM1.88480 | RM94.24 |
| 100 | RM1.69030 | RM169.03 |
| 500 | RM1.35898 | RM679.49 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

