
AVEZ226M16C12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ226M16C12T-FTR-ND - Tape & Reel (TR) 338-AVEZ226M16C12T-FCT-ND - Cut Tape (CT) 338-AVEZ226M16C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ226M16C12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA220ME61G | Chemi-Con | 1,406 | 565-EMZA350ARA220ME61GCT-ND | RM2.64000 | Upgrade |
| MAL215375229E3 | Vishay Beyschlag/Draloric/BC Components | 4,108 | 56-MAL215375229E3CT-ND | RM4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76900 | RM17.69 |
| 50 | RM1.32220 | RM66.11 |
| 100 | RM1.18160 | RM118.16 |
| 500 | RM0.93812 | RM469.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86132 | RM861.32 |
| 2,000 | RM0.79746 | RM1,594.92 |
| 3,000 | RM0.76524 | RM2,295.72 |
| 5,000 | RM0.72931 | RM3,646.55 |
| 7,000 | RM0.70819 | RM4,957.33 |
| 10,000 | RM0.68779 | RM6,877.90 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

