M20R103K5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.18162
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM7.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.61178
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.64068
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.58014
Datasheet

Upgrade


KEMET
In Stock: 1,075
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 2,000
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.63300
Datasheet

Upgrade


KEMET
In Stock: 5,081
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.63048
Datasheet

Upgrade


KEMET
In Stock: 17,428
Unit Price: RM3.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61887
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM11.21442
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20R103K5

DigiKey Part Number
M20R103K5-ND
Manufacturer
Manufacturer Product Number
M20R103K5
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M20R103K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.320" (8.12mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes