
C503D-WAN-CCBEB231 | |
|---|---|
DigiKey Part Number | C503D-WAN-CCBEB231-ND |
Manufacturer | |
Manufacturer Product Number | C503D-WAN-CCBEB231 |
Description | LED COOL WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503D-WAN-CCBEB232 | Cree LED | 25 | 90-C503D-WAN-CCBEB232CT-ND | RM1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.07600 | RM10.76 |
| 100 | RM0.99600 | RM99.60 |
| 1,000 | RM0.89202 | RM892.02 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

