White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503D-WAN-CCBEB232

DigiKey Part Number
90-C503D-WAN-CCBEB232CT-ND - Cut Tape (CT)
C503D-WAN-CCBEB232-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503D-WAN-CCBEB232
Description
LED COOL WHITE CLEAR 5MM T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
10.10mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503D-WAN-CCBEB231Cree LED408C503D-WAN-CCBEB231-NDRM1.14000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.22500RM12.25
100RM1.05670RM105.67
500RM0.95158RM475.79
1,000RM0.90943RM909.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM0.89202RM2,230.05
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200