67-21/GBC-YV2W2N/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.32000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 450
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


SunLED
In Stock: 12,709
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


SunLED
In Stock: 2,867
Unit Price: RM3.94000
Datasheet
Image for 67-21/GBC-YV2W2N/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/GBC-YV2W2N/2T

DigiKey Part Number
67-21/GBC-YV2W2N/2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/GBC-YV2W2N/2T
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.2V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.70248RM10,214.88
Unit Price without VAT:RM1.70248
Unit Price with VAT:RM1.87273