CMU1010-R160-000N0U0A40G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 340
Unit Price: RM14.26000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM12.12338
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM14.53469
Datasheet

Parametric Equivalent


Citizen
In Stock: 62
Unit Price: RM36.09000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 475
Unit Price: RM9.30000
Datasheet
Image for CMU1010-R160-000N0U0A40G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-R160-000N0U0A40G

DigiKey Part Number
90-CMU1010-R160-000N0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMU1010-R160-000N0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1269lm (Typ)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
139 lm/W
Current - Max
720mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
160RM10.11400RM1,618.24
Manufacturers Standard Package
Unit Price without VAT:RM10.11400
Unit Price with VAT:RM11.12540