Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00B450F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00B450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00B450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00B450H | Cree LED | 0 | CXA1304-0000-000C00B450H-ND | RM5.10340 | Parametric Equivalent |
| CXA1304-0000-000C00C250F | Cree LED | 0 | CXA1304-0000-000C00C250F-ND | RM5.69000 | Parametric Equivalent |
| CXA1304-0000-000C00C250H | Cree LED | 0 | CXA1304-0000-000C00C250H-ND | RM5.64060 | Parametric Equivalent |
| CXA1304-0000-000C0HB250F | Cree LED | 0 | CXA1304-0000-000C0HB250F-ND | RM5.21000 | Parametric Equivalent |
| CXA1304-0000-000C0HB250H | Cree LED | 0 | CXA1304-0000-000C0HB250H-ND | RM5.10340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.21000 | RM5.21 |
| 10 | RM4.95300 | RM49.53 |
| 50 | RM4.81260 | RM240.63 |
| 100 | RM4.43190 | RM443.19 |
| 200 | RM4.03040 | RM806.08 |
| 500 | RM3.77494 | RM1,887.47 |
| 1,000 | RM3.47600 | RM3,476.00 |
| Unit Price without VAT: | RM5.21000 |
|---|---|
| Unit Price with VAT: | RM5.73100 |

















