XBDRDO-00-0000-000000902 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.62480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,878
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.25524
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.57044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.57044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.60980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.04324
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.04324
Datasheet
LED Lighting Color XLamp® XB-D Red-Orange 613nm (610nm ~ 615nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRDO-00-0000-000000902

DigiKey Part Number
XBDRDO-00-0000-000000902-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDRDO-00-0000-000000902
Description
LED XLAMP XBD RED-ORG 613NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red-Orange 613nm (610nm ~ 615nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
613nm (610nm ~ 615nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.25524RM4,255.24
Manufacturers Standard Package
Unit Price without VAT:RM4.25524
Unit Price with VAT:RM4.68076