Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDRDO-00-0000-000000A03 | |
|---|---|
DigiKey Part Number | XBDRDO-00-0000-000000A03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDRDO-00-0000-000000A03 |
Description | LED XLAMP XBD RED-ORG 618NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red-Orange 618nm (615nm ~ 620nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 618nm (615nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.57044 | RM4,570.44 |
| Unit Price without VAT: | RM4.57044 |
|---|---|
| Unit Price with VAT: | RM5.02748 |







