XBDRDO-00-0000-000000E01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.60980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.04324
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.04324
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,544
Unit Price: RM7.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.55540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.55540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.02824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.73740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.13144
Datasheet
Image for XBDRDO-00-0000-000000E01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRDO-00-0000-000000E01

DigiKey Part Number
90-XBDRDO-00-0000-000000E01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDRDO-00-0000-000000E01
Description
XLAMP XB-D LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.17V
Lumens/Watt @ Current - Test
155 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
118lm (114lm ~ 122lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
1010
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.18580RM6,185.80
Manufacturers Standard Package
Unit Price without VAT:RM6.18580
Unit Price with VAT:RM6.80438