XHP50D-00-0000-0D0HH227H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 495
Unit Price: RM21.75000
Datasheet
LED Lighting XLamp® XHP50.3 White, Warm 2700K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HH227H

DigiKey Part Number
90-XHP50D-00-0000-0D0HH227HTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HH227HCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HH227HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HH227H
Description
LED XLAMP WARM WHT 2700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 2700K 2-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
0.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.08000RM26.08
10RM24.77900RM247.79
50RM24.07420RM1,203.71
100RM22.17040RM2,217.04
200RM20.16195RM4,032.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM18.88394RM9,441.97
1,000RM17.37544RM17,375.44
Manufacturers Standard Package
Unit Price without VAT:RM26.08000
Unit Price with VAT:RM28.68800