XPLBWT-00-0000-000HU50E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM9.12820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 346
Unit Price: RM14.03000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM15.53276
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM18.03008
Datasheet
LED Lighting XLamp® XP-L2 White, Warm 2700K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HU50E8

DigiKey Part Number
XPLBWT-00-0000-000HU50E8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HU50E8
Description
LED XLAMP WARM WHT 2700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 2700K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
370lm (360lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.95704RM4,478.52
1,000RM8.23468RM8,234.68
Manufacturers Standard Package
Unit Price without VAT:RM8.95704
Unit Price with VAT:RM9.85274