
0914-3-15-20-77-14-11-0 | |
|---|---|
DigiKey Part Number | ED1399-ND |
Manufacturer | |
Manufacturer Product Number | 0914-3-15-20-77-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.334" (8.48mm) | |
Recommended Working Height | 0.319" (8.11mm) | |
Minimum Working Height | 0.274" (6.96mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM4.41300 | RM44.13 |
| 25 | RM4.13560 | RM103.39 |
| 50 | RM3.93840 | RM196.92 |
| 100 | RM3.74970 | RM374.97 |
| 250 | RM3.51480 | RM878.70 |
| 500 | RM3.34696 | RM1,673.48 |
| 1,000 | RM3.18714 | RM3,187.14 |
| 2,500 | RM2.98767 | RM7,469.18 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |











