
430110060 | |
|---|---|
DigiKey Part Number | 364-430110060-ND |
Manufacturer | |
Manufacturer Product Number | 430110060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100060 | Curtis Industries | 0 | 364-430100060-ND | RM12.37830 | Parametric Equivalent |
| 430101060 | Curtis Industries | 0 | 364-430101060-ND | RM13.19800 | Parametric Equivalent |
| 430102060 | Curtis Industries | 0 | 364-430102060-ND | RM13.37335 | Parametric Equivalent |
| 430103060 | Curtis Industries | 0 | 364-430103060-ND | RM13.37335 | Parametric Equivalent |
| 430111060 | Curtis Industries | 29 | 364-430111060-ND | RM29.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM13.37335 | RM2,674.67 |
| Unit Price without VAT: | RM13.37335 |
|---|---|
| Unit Price with VAT: | RM14.71069 |









