
430701060 | |
|---|---|
DigiKey Part Number | 364-430701060-ND |
Manufacturer | |
Manufacturer Product Number | 430701060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100060 | Curtis Industries | 0 | 364-430100060-ND | RM12.37830 | Parametric Equivalent |
| 430101060 | Curtis Industries | 0 | 364-430101060-ND | RM13.19800 | Parametric Equivalent |
| 430102060 | Curtis Industries | 0 | 364-430102060-ND | RM13.37335 | Parametric Equivalent |
| 430103060 | Curtis Industries | 0 | 364-430103060-ND | RM13.37335 | Parametric Equivalent |
| 430110060 | Curtis Industries | 0 | 364-430110060-ND | RM13.37335 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM15.58210 | RM3,116.42 |
| Unit Price without VAT: | RM15.58210 |
|---|---|
| Unit Price with VAT: | RM17.14031 |









