VCHA105D-330MS6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM4.00462
Datasheet

Similar


Bourns Inc.
In Stock: 235
Unit Price: RM4.93000
Datasheet
33 µH Shielded Wirewound Inductor 4.3 A 75.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA105D-330MS6

DigiKey Part Number
2037-VCHA105D-330MS6TR-ND - Tape & Reel (TR)
2037-VCHA105D-330MS6CT-ND - Cut Tape (CT)
2037-VCHA105D-330MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA105D-330MS6
Description
FIXED IND 33UH 4.3A 75.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 4.3 A 75.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
75.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1105V2-330-REaton - Electronics Division0283-HCM1A1105V2-330-RTR-NDRM4.00462Similar
SRP1050WA-330MBourns Inc.235118-SRP1050WA-330MCT-NDRM4.93000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.04000RM8.04
10RM6.59200RM65.92
100RM5.42180RM542.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.73044RM2,365.22
1,000RM4.46099RM4,460.99
1,500RM4.31073RM6,466.10
2,500RM4.12882RM10,322.05
3,500RM4.01333RM14,046.65
5,000RM3.89568RM19,478.40
Manufacturers Standard Package
Unit Price without VAT:RM8.04000
Unit Price with VAT:RM8.84400