
VCUA32251BR47MS6 | |
|---|---|
DigiKey Part Number | 2037-VCUA32251BR47MS6TR-ND - Tape & Reel (TR) 2037-VCUA32251BR47MS6CT-ND - Cut Tape (CT) 2037-VCUA32251BR47MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUA32251BR47MS6 |
Description | FIXED IND 470NH 4.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.6 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 22mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 165°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3212A-R47M | Bourns Inc. | 10,732 | 118-SRP3212A-R47MCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.53800 | RM35.38 |
| 100 | RM2.90890 | RM290.89 |
| 1,000 | RM2.39272 | RM2,392.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.25642 | RM4,512.84 |
| 4,000 | RM2.12806 | RM8,512.24 |
| 6,000 | RM2.05649 | RM12,338.94 |
| 10,000 | RM1.96984 | RM19,698.40 |
| 14,000 | RM1.95030 | RM27,304.20 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

