
SRP3212A-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3212A-R47MTR-ND - Tape & Reel (TR) 118-SRP3212A-R47MCT-ND - Cut Tape (CT) 118-SRP3212A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-R47M |
Description | FIXED IND 470NH 7A 19 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 7 A 19mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 3 @ 100kHz |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 8.2A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 19mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE322512F-R47M=P2 | Murata Electronics | 3,000 | 490-DFE322512F-R47M=P2CT-ND | RM1.81000 | Similar |
| HMLQ32251B-R47MS | Delta Electronics/Cyntec | 2,298 | 2037-HMLQ32251B-R47MSCT-ND | RM2.72000 | Similar |
| TFM322512ALMAR47MTAA | TDK | 16,513 | 445-TFM322512ALMAR47MTAACT-ND | RM3.03000 | Similar |
| VCUA32251BR47MS6 | Delta Electronics/Cyntec | 923 | 2037-VCUA32251BR47MS6CT-ND | RM4.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.26500 | RM12.65 |
| 25 | RM1.17080 | RM29.27 |
| 50 | RM1.10320 | RM55.16 |
| 100 | RM1.04060 | RM104.06 |
| 250 | RM0.96248 | RM240.62 |
| 500 | RM0.90746 | RM453.73 |
| 1,000 | RM0.85561 | RM855.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.80674 | RM1,613.48 |
| 4,000 | RM0.76073 | RM3,042.92 |
| 6,000 | RM0.73506 | RM4,410.36 |
| 10,000 | RM0.70398 | RM7,039.80 |
| 14,000 | RM0.68425 | RM9,579.50 |
| 20,000 | RM0.66396 | RM13,279.20 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

