ECMA-C10807SS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 0
Unit Price: RM2,849.41000
Datasheet
AC Motor Servomotor 3000 RPM 750W Incremental 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-C10807SS

DigiKey Part Number
ECMA-C10807SS-ND
Manufacturer
Manufacturer Product Number
ECMA-C10807SS
Description
SERVOMOTOR 3000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 750W Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
338.5 / 2390
Power - Rated
750W
Encoder Type
Incremental
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.378" (35.00mm)
Mounting Hole Spacing
3.543" (90.00mm)
Termination Style
Cable with Connector
Features
Brake, Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1014 / 7160
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes